Vishay 100nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 181-6515
- Mfr. Part No.:
- K104K15X7RF5TL2
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 4000 units)*
£184.00
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,000 unit(s) ready to ship
- Plus 12,000 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
4000 - 4000 | £0.046 | £184.00 |
8000 - 16000 | £0.044 | £176.00 |
20000 - 36000 | £0.042 | £168.00 |
40000 + | £0.039 | £156.00 |
*price indicative
- RS Stock No.:
- 181-6515
- Mfr. Part No.:
- K104K15X7RF5TL2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 4 x 2.6 x 4mm | |
Length | 4mm | |
Depth | 2.6mm | |
Height | 4mm | |
Series | K | |
Maximum Operating Temperature | +125°C | |
Suppression Class | Class 2 | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4 x 2.6 x 4mm | ||
Length 4mm | ||
Depth 2.6mm | ||
Height 4mm | ||
Series K | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class 2 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Vishay K Series
Vishay K series multilayer ceramic capacitors have a yellow flame retardant epoxy resin over a ceramic disc of which both sides are silver-plated. The K series are a highly reliable capacitor available in a wide range of capacitance values and voltages, to suit a wide range of applications.
Multilayer DC capacitor
Small size
Radial leads
Small size
Radial leads
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
High capacitance with small size
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
X7R Dielectric
Related links
- Vishay 100nF MLCC ±10% , Through Hole
- Vishay 100nF MLCC 10% , Through Hole
- Vishay 100nF MLCC -20 → +80% , Through Hole
- Vishay 100nF MLCC ±20% , Through Hole
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 100nF MLCC ±10% , Through Hole
- KYOCERA AVX 100nF MLCC ±10% , Through Hole
- Vishay 100nF MLCC 10% , Through Hole