Vishay 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 181-6506
- Mfr. Part No.:
- K104K20X7RH5TL2
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 3000 units)*
£315.00
(exc. VAT)
£378.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3000 - 3000 | £0.105 | £315.00 |
| 6000 - 12000 | £0.095 | £285.00 |
| 15000 + | £0.089 | £267.00 |
*price indicative
- RS Stock No.:
- 181-6506
- Mfr. Part No.:
- K104K20X7RH5TL2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Seated Plane Height | 1.6mm | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | K | |
| Width | 3.2mm | |
| Height | 5mm | |
| Standards/Approvals | EN, IEC, EIA, UL, RoHS | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 2.5mm | |
| Suppression Class | Class II | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Seated Plane Height 1.6mm | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series K | ||
Width 3.2mm | ||
Height 5mm | ||
Standards/Approvals EN, IEC, EIA, UL, RoHS | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 2.5mm | ||
Suppression Class Class II | ||
Lead Diameter 0.5mm | ||
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
High capacitance with small size
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
Related links
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Through Hole Radial
