Vishay 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial

Bulk discount available

Subtotal (1 tape of 4000 units)*

£168.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
4000 - 4000£0.042£168.00
8000 - 16000£0.04£160.00
20000 - 36000£0.034£136.00
40000 +£0.033£132.00

*price indicative

RS Stock No.:
181-6502
Mfr. Part No.:
K103K15X7RF5TL2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Seated Plane Height

1.6mm

Minimum Operating Temperature

-55°C

Series

K

Width

2.6mm

Standards/Approvals

EN, UL, RoHS, EIA, IEC

Height

4mm

Length

4mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Lead Spacing

2.5mm

Lead Diameter

0.5mm

Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC

High capacitance with small size

High reliability

Crimp and straight lead styles

APPLICATIONS

Temperature compensation

Coupling and decoupling

Undefined

Related links