KEMET 27 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface Mount

Subtotal (1 reel of 1000 units)*

£7.00

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.007£7.00

*price indicative

RS Stock No.:
180-6491
Mfr. Part No.:
C0201C270J3GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

27pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Stacked

Package/Case

0201

Packaging

Paper Tape

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0201C

Width

0.3mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 481

Height

0.3mm

Length

0.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

KEMET’s C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.

−55°C to +125°C operating temperature range

Lead (Pb)-free

DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V

Capacitance offerings ranging from 0.5 pF upto 0.47 μF

Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links