KEMET 10 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface Mount
- RS Stock No.:
- 180-6490
- Mfr. Part No.:
- C1206C106M3RACTU
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6490
- Mfr. Part No.:
- C1206C106M3RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C1206C | |
| Standards/Approvals | J-STD-020, EIA 556, EIA 624, EIA 0603, EIA 481, IPC-7351, EIA 1206, EIA 0805 | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C1206C | ||
Standards/Approvals J-STD-020, EIA 556, EIA 624, EIA 0603, EIA 481, IPC-7351, EIA 1206, EIA 0805 | ||
Height 1.6mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
KEMETs X7R dielectric features a 125°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
Capacitance offerings ranging from 10pF to 47μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish allowing for excellent solderability
Related links
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Wurth Elektronik 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
