KEMET 47 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 500 units)*

£13.50

(exc. VAT)

£16.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 1500£0.027£13.50
2000 +£0.023£11.50

*price indicative

RS Stock No.:
180-6480
Mfr. Part No.:
C0603C470J5GACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0603C

Width

0.8mm

Height

0.8mm

Length

1.6mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Suppression Class

Class II

Maximum Operating Temperature

125°C

KEMET’s surface mount capacitors in C0G dielectric are suited for a variety of Applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, These devices emphasize the vital and robust nature Of capacitors required for mission and safety critical Automotive circuits. C0G dielectric features a 125°C maximum operating Temperature. C0G exhibits no change in Capacitance with respect to time and voltage and boasts a Negligible change in capacitance with reference to ambient Temperature. Capacitance change is limited to ±30 ppm/ºC From −55°C to +125°C.

−55°C to +125°C operating temperature range

Lead (Pb)-Free

DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, And 250V

Capacitance offerings ranging from 0.5pF up to 0.47μF

Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5PF, ±1%, ±2%, ±5%, ±10%, and ±20%

Related links