KEMET 2.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface Mount
- RS Stock No.:
- 180-6470
- Mfr. Part No.:
- C0402C279B5GACTU
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£72.00
(exc. VAT)
£86.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.072 | £72.00 |
*price indicative
- RS Stock No.:
- 180-6470
- Mfr. Part No.:
- C0402C279B5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.7pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0402C | |
| Length | 1mm | |
| Height | 0.5mm | |
| Width | 0.5mm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.7pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0402C | ||
Length 1mm | ||
Height 0.5mm | ||
Width 0.5mm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
KEMETs C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KEMET 2.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KYOCERA AVX 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 2.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 2.7 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
