KEMET 3 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount

Subtotal (1 reel of 1000 units)*

£44.00

(exc. VAT)

£53.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.044£44.00

*price indicative

RS Stock No.:
180-6456
Mfr. Part No.:
C0402C309C5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

3pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0402C

Length

1mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Height

0.5mm

Width

0.5mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

KEMET’s C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.

−55°C to +125°C operating temperature range

Lead (Pb)-free

DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V

Capacitance offerings ranging from 0.5 pF upto 0.47 μF

Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links