KEMET 470 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface Mount
- RS Stock No.:
- 180-6424
- Mfr. Part No.:
- C0402C471F5GACTU
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£940.00
(exc. VAT)
£1,130.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.94 | £940.00 |
*price indicative
- RS Stock No.:
- 180-6424
- Mfr. Part No.:
- C0402C471F5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C0402C | |
| Length | 1mm | |
| Standards/Approvals | EIA 624, EIA 481, EIA 556, IPC-7351, J-STD-020 | |
| Width | 0.5mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C0402C | ||
Length 1mm | ||
Standards/Approvals EIA 624, EIA 481, EIA 556, IPC-7351, J-STD-020 | ||
Width 0.5mm | ||
Height 0.5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable.The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant.circuit applications or those where Q and stability of capacitance characteristics are required.C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature.Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V,16V,25V,50V,100V,200V,and250V
Capacitance offerings ranging from 0.5pF up to 0.47μF
Available capacitance tolerances of ±0.10pF,±0.25pF,±0.5pF,±1%,±2%,±5%,±10%,and±20%No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability.
Related links
- KEMET 470 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %
- KEMET 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
