KEMET 47 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface Mount
- RS Stock No.:
- 180-6418
- Mfr. Part No.:
- C1812C473KDRACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 100 units)*
£38.30
(exc. VAT)
£46.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | £0.383 | £38.30 |
| 500 + | £0.349 | £34.90 |
*price indicative
- RS Stock No.:
- 180-6418
- Mfr. Part No.:
- C1812C473KDRACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C1812C | |
| Height | 1.1mm | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C1812C | ||
Height 1.1mm | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Length 4.5mm | ||
Width 3.2mm | ||
Maximum Operating Temperature 125°C | ||
−55°C to +125°C operating temperature range
Industry-leading CV values
Exceptional performance at high frequencies
DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
Capacitance offerings ranging from 10 pF to 560 nF
Available capacitance tolerances of ±5%, ±10%, and ±20%
Low ESR and ESL
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
Related links
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
