KEMET 1.8 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount
- RS Stock No.:
- 180-6410
- Mfr. Part No.:
- C0402C189C5GACTU
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£27.00
(exc. VAT)
£32.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.027 | £27.00 |
*price indicative
- RS Stock No.:
- 180-6410
- Mfr. Part No.:
- C0402C189C5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.8pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C0402C | |
| Length | 1mm | |
| Height | 0.5mm | |
| Width | 0.5mm | |
| Standards/Approvals | J-STD-020, EIA 481, IPC-7351 | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.8pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C0402C | ||
Length 1mm | ||
Height 0.5mm | ||
Width 0.5mm | ||
Standards/Approvals J-STD-020, EIA 481, IPC-7351 | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
KEMETs C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 1.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KYOCERA AVX 1.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 1.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 1 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 0.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
