TDK 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 179-5991
- Mfr. Part No.:
- CGA2B2NP01H220J050BA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 1000 units)*
£18.00
(exc. VAT)
£22.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | £0.018 | £18.00 |
| 5000 + | £0.011 | £11.00 |
*price indicative
- RS Stock No.:
- 179-5991
- Mfr. Part No.:
- CGA2B2NP01H220J050BA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Width | 0.5mm | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Width 0.5mm | ||
Standards/Approvals No | ||
Length 1mm | ||
Height 0.5mm | ||
Maximum Operating Temperature 150°C | ||
Suppression Class Class I | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Related links
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 22 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 22 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- Yageo 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
