TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 pack of 50 units)*

£6.05

(exc. VAT)

£7.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.121£6.05
250 - 450£0.112£5.60
500 - 1200£0.101£5.05
1250 - 2450£0.089£4.45
2500 +£0.076£3.80

*price indicative

RS Stock No.:
179-5782
Mfr. Part No.:
C2012C0G2W472J125AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass

Related links