TDK 150 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- RS Stock No.:
- 179-5776
- Mfr. Part No.:
- C1608C0G2E151J080AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 500 units)*
£23.00
(exc. VAT)
£27.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.046 | £23.00 |
| 1000 - 2000 | £0.042 | £21.00 |
| 2500 - 4500 | £0.037 | £18.50 |
| 5000 + | £0.032 | £16.00 |
*price indicative
- RS Stock No.:
- 179-5776
- Mfr. Part No.:
- C1608C0G2E151J080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 150pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | C | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Standards/Approvals | No | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 150pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series C | ||
Width 0.8mm | ||
Length 1.6mm | ||
Standards/Approvals No | ||
Height 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
Related links
- TDK 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 150 pF Multilayer Ceramic Capacitor Through Hole Radial Lead
- TDK 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
