TDK 47 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 pack of 50 units)*

£6.40

(exc. VAT)

£7.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.128£6.40
250 - 450£0.119£5.95
500 - 1200£0.108£5.40
1250 - 2450£0.095£4.75
2500 +£0.081£4.05

*price indicative

RS Stock No.:
179-5442
Mfr. Part No.:
CGA4J3X8R2A473K125AD
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Height

1.25mm

Width

1.25mm

Standards/Approvals

No

Length

2mm

Suppression Class

Class II

Maximum Operating Temperature

150°C

Features

AgPdCu termination for conductive glue mounting

Reduce risk of silver migration

Improved mechanical and thermal strength when use with conductive glue.

Design

Applications

Transmission control

Engine sensor module

Automotive power train ABS

Application requiring conductive glue mounting Method

Related links