TDK 1nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

Subtotal (1 pack of 25 units)*

£6.55

(exc. VAT)

£7.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.262£6.55

*price indicative

RS Stock No.:
179-5411
Mfr. Part No.:
CGA4C4NP02W102J060AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.6mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Maximum Operating Temperature

+150°C

Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature

Related links