TDK 220nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 10000 units)*

£320.00

(exc. VAT)

£380.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 - 20000£0.032£320.00
30000 +£0.031£310.00

*price indicative

RS Stock No.:
179-5240
Mfr. Part No.:
CGA2B2X7R1C224K050BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Automotive Standard

AEC-Q200

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

COO (Country of Origin):
JP
TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.

The superior mechanical strength and reliability due to the monolithic structure.
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability

Related links