TDK 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-5228
Mfr. Part No.:
CGA2B2NP01H220J050BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Standards/Approvals

No

Length

1mm

Width

0.5mm

Height

0.5mm

Suppression Class

Class I

Maximum Operating Temperature

150°C

Features

With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.

Excellent DC bias properties.

Applications

Automotive applications (engine rooms)

Peripheral circuits of IGDT, SiC, GaN used at high temperature environments

Sensor Module

Smoothing and decoupling applications for other devices that operate at high temperature

Related links