TDK 100 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

Subtotal (1 reel of 10000 units)*

£120.00

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
10000 +£0.012£120.00

*price indicative

RS Stock No.:
179-5209
Mfr. Part No.:
CGA2B2C0G2A101J050BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0402

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Standards/Approvals

No

Height

0.5mm

Length

1mm

Width

0.5mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

Features

Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.

Applications

Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs

Counter measure against voltage surge and noise in connectors

Related links