TDK 47nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- RS Stock No.:
- 179-5177
- Mfr. Part No.:
- C4532C0G2J473J320KA
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-5177
- Mfr. Part No.:
- C4532C0G2J473J320KA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 47nF | |
| Voltage | 630V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class 1 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 47nF | ||
Voltage 630V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class 1 | ||
Advanced design provides improved withstand voltage characteristics.
TDK's proprietary intemal electrode structure and the use of low dielectric-strength material result in highly reliable performance in high voltage applications.
Designed exclusively for reflow soldering
Applications
Inverter circuits with a liquid crystal backlight
LAN card
General high voltage circuits
Noise bypass for power supply
Transceiver for LAN
Hub, etc.
TDK's proprietary intemal electrode structure and the use of low dielectric-strength material result in highly reliable performance in high voltage applications.
Designed exclusively for reflow soldering
Applications
Inverter circuits with a liquid crystal backlight
LAN card
General high voltage circuits
Noise bypass for power supply
Transceiver for LAN
Hub, etc.
