TDK 1.8 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 179-4839
- Mfr. Part No.:
- CGA3E2NP01H182J080AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 4000 units)*
£112.00
(exc. VAT)
£136.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | £0.028 | £112.00 |
| 12000 + | £0.027 | £108.00 |
*price indicative
- RS Stock No.:
- 179-4839
- Mfr. Part No.:
- CGA3E2NP01H182J080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.8nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | No | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.8nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals No | ||
Height 0.8mm | ||
Maximum Operating Temperature 150°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- CN
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Related links
- TDK 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.8 nF Multilayer Ceramic Capacitor ±5 %
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
