TDK 220pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-9400
Mfr. Part No.:
CGA5C4C0G2J221J060AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220pF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.6mm

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Series

CGA

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class I