KEMET 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-5155
Mfr. Part No.:
C0805C472K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

1.25mm

Standards/Approvals

EIA 624, IPC-7351, EIA 556, J-STD-020, EIA 481

Height

0.78mm

Length

2mm

Maximum Operating Temperature

125°C

The KEMET X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material.

−55°C to +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH Compliant

Temperature stable dielectric

Available in package size EIA 0805

Related links