KEMET 4.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount

Subtotal (1 reel of 10000 units)*

£140.00

(exc. VAT)

£170.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.014£140.00

*price indicative

RS Stock No.:
177-5114
Mfr. Part No.:
CBR04C479C5GAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

HiQ-CBR

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200

Height

0.5mm

Length

1mm

Width

0.5mm

Maximum Operating Temperature

125°C

Kemet 0402 CBR Series


Related links