Vishay 22 pF Capacitor, 50V dc, ±5 %, Through Hole Radial Lead
- RS Stock No.:
- 176-2497
- Mfr. Part No.:
- K220J15C0GF53L2
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-2497
- Mfr. Part No.:
- K220J15C0GF53L2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 22pF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial Lead | |
| Standards/Approvals | Meets EIA‑198 and IEC 60384‑9 | |
| Width | 2.6mm | |
| Height | 4mm | |
| Length | 4mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 2.5mm | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 22pF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial Lead | ||
Standards/Approvals Meets EIA‑198 and IEC 60384‑9 | ||
Width 2.6mm | ||
Height 4mm | ||
Length 4mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 2.5mm | ||
Lead Diameter 0.5mm | ||
RoHS Status: Exempt
Related links
- Vishay 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Vishay 22 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
