Vishay 1 nF Multilayer Ceramic Capacitor, 760V ac, ±20 %, Through Hole
- RS Stock No.:
- 176-2496
- Mfr. Part No.:
- VY1102M35Y5UQ63V0
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit of 25 units)*
£0.13
(exc. VAT)
£0.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per unit* |
|---|---|---|
| 1 - 9 | £0.13 | £0.005 |
| 10 - 24 | £0.11 | £0.004 |
| 25 - 49 | £0.10 | £0.004 |
| 50 + | £0.09 | £0.004 |
*price indicative
- RS Stock No.:
- 176-2496
- Mfr. Part No.:
- VY1102M35Y5UQ63V0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 760V ac | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | Y5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Series | VY1 | |
| Standards/Approvals | IEC, UL, EN, VDE, CSA, REACH, RoHS | |
| Lead Spacing | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X1 | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 760V ac | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric Y5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Series VY1 | ||
Standards/Approvals IEC, UL, EN, VDE, CSA, REACH, RoHS | ||
Lead Spacing 10mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X1 | ||
Lead Diameter 0.5mm | ||
RoHS Status: Exempt
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are MADE of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is MADE of flame retardant epoxy resin.
High reliability
Vertical (inline) kinked or straight leads
Single layer AC disc safety capacitors
APPLICATIONS:
X1, Y1 Across-the-line
Line by-pass
Antenna coupling
Related links
- Vishay 1 nF Multilayer Ceramic Capacitor ±20 %, Through Hole
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±20 %, Through Hole
- Vishay 1 nF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Surface
