Vishay 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

Bulk discount available

Subtotal (1 reel of 5000 units)*

£255.00

(exc. VAT)

£305.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.051£255.00
10000 - 20000£0.046£230.00
25000 +£0.043£215.00

*price indicative

RS Stock No.:
176-2491
Mfr. Part No.:
K103K15X7RH53L2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Mount Type

Through Hole

Packaging

Bulk

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Seated Plane Height

1.6mm

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

K

Standards/Approvals

EIA, RoHS, EN, UL, IEC

Length

4mm

Height

4mm

Width

4mm

Lead Spacing

2.5mm

Maximum Operating Temperature

125°C

Lead Diameter

0.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC

High capacitance with small size

High reliability

Crimp and straight lead styles

Temperature compensation

Coupling and decoupling

Related links