KEMET 330nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 175-7733
- Mfr. Part No.:
- C1210C334KARACAUTO
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 175-7733
- Mfr. Part No.:
- C1210C334KARACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 330nF | |
| Voltage | 250V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 1.7mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.7mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 330nF | ||
Voltage 250V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 1.7mm | ||
Automotive Standard AEC-Q200 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.7mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
The KEMET Surface Mount CapacitorsIn X7R dielectric are suited for a variety of applications Requiring proven,reliable performance in harsh environments.Whether under hood or in cabin,these Devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. KEMET capacitors X7R dielectric features a 125 °C maximum operating temperature and is considered temperature stable. X7R exhibits a predictable Change in capacitance with respect to time and voltage,and boasts a minimal change in capacitance with reference to ambient temperature.Capacitance change is limited to±15 % from −55 °C to + 125 °C.
−55°C to +125 °C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish, allowing for excellent solderability
Lead (Pb)-free
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish, allowing for excellent solderability
