KEMET 150 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS Stock No.:
- 175-7725
- Mfr. Part No.:
- C1206C154KARACAUTO
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£4.30
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,330 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.43 | £4.30 |
| 50 - 90 | £0.414 | £4.14 |
| 100 - 240 | £0.392 | £3.92 |
| 250 - 490 | £0.357 | £3.57 |
| 500 + | £0.318 | £3.18 |
*price indicative
- RS Stock No.:
- 175-7725
- Mfr. Part No.:
- C1206C154KARACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 150nF | |
| Voltage | 250V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Width | 1.6mm | |
| Standards/Approvals | EIA 481, EIA 0805, EIA 0603, EIA 1206, J-STD-020, IPC-7351, EIA 624, EIA 556 | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 150nF | ||
Voltage 250V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Width 1.6mm | ||
Standards/Approvals EIA 481, EIA 0805, EIA 0603, EIA 1206, J-STD-020, IPC-7351, EIA 624, EIA 556 | ||
Length 3.2mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
The KEMET Surface Mount CapacitorsIn X7R dielectric are suited for a variety of applications Requiring proven,reliable performance in harsh environments.Whether under hood or in cabin,these Devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. KEMET capacitors X7R dielectric features a 125 °C maximum operating temperature and is considered temperature stable. X7R exhibits a predictable Change in capacitance with respect to time and voltage,and boasts a minimal change in capacitance with reference to ambient temperature.Capacitance change is limited to±15 % from −55 °C to + 125 °C.
−55°C to +125 °C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish, allowing for excellent solderability
Related links
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 150 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Axial
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 150 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
