KEMET 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 100 units)*

£7.20

(exc. VAT)

£8.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 3,100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400£0.072£7.20
500 - 900£0.053£5.30
1000 +£0.046£4.60

*price indicative

Packaging Options:
RS Stock No.:
174-4380
Mfr. Part No.:
C1206C104KARECAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

250V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.25mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

1.25mm

Series

ESD Rated

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX
The KEMET X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric automotive grade.

−55°C to +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Available in package size EIA 1206

Related links