KEMET 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface Mount

Subtotal (1 reel of 10000 units)*

£120.00

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.012£120.00

*price indicative

RS Stock No.:
174-4250
Distrelec Article No.:
304-55-838
Mfr. Part No.:
C0402C102K1GECAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

100V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper Tape

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

ESD Rated

Width

0.5mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 481

Length

1mm

Height

0.5mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

The KEMET electrostatic discharge (ESD) rated commercial and automotive grade surface mount capacitors in C0G dielectric are suited for a variety of applications where electrostatic discharge (ESD) events during assembly or operation could damage the capacitor or the circuit.

AEC-Q200 automotive qualified

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links