KEMET 470 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial

Bulk discount available

Subtotal (1 bag of 500 units)*

£57.50

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500£0.115£57.50
1000 - 2000£0.107£53.50
2500 +£0.101£50.50

*price indicative

RS Stock No.:
173-4820
Mfr. Part No.:
C322C471J2G5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

200V dc

Packaging

Tape & Reel

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

Goldmax 300

Height

6.6mm

Standards/Approvals

UL, RoHS, REACH

Width

3.81mm

Length

5.08mm

Maximum Operating Temperature

125°C

Lead Spacing

5.08mm

Suppression Class

Class I

Lead Diameter

0.51mm

Goldmax 300 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

C0G dielectric

Conformally coated

Radial

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links