KEMET 220 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Axial Axial

Bulk discount available

Subtotal (1 bag of 300 units)*

£18.30

(exc. VAT)

£21.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
300 - 300£0.061£18.30
600 - 600£0.052£15.60
900 +£0.046£13.80

*price indicative

RS Stock No.:
173-4796
Mfr. Part No.:
C410C224M5U5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Packaging

Tape & Reel

Mount Type

Axial

Dielectric

Z5U

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

10°C

Termination Type

Axial

Series

Aximax 400

Length

4.32mm

Standards/Approvals

REACH, UL, RoHS

Maximum Operating Temperature

85°C

Suppression Class

Class II

Lead Diameter

0.51mm

AxiMax Series


Z5U dielectric

Conformally coated

Z5U Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing.

Related links