Vishay 0.5 pF, 200V dc, ±0.05 pF, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-3660
Mfr. Part No.:
VJ0402D0R5VXCAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

0.5pF

Voltage

200V dc

Package/Case

0402

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±0.05 pF

Minimum Operating Temperature

-55°C

Series

VJ HIFREQ

Length

1.02mm

Height

0.61mm

Maximum Operating Temperature

125°C

Vishay VJ Series Hi Frequency Multilayer Ceramic


The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.

Features and Benefits:


Low loss performance in systems up to the GHz range;High Frequency

Applications:


Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices

Related links