KEMET 18 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 173-1735
- Mfr. Part No.:
- C330C183KGR5TA
- Brand:
- KEMET
Subtotal (1 bag of 250 units)*
£307.75
(exc. VAT)
£369.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £1.231 | £307.75 |
*price indicative
- RS Stock No.:
- 173-1735
- Mfr. Part No.:
- C330C183KGR5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 18nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2kV dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | Goldmax 300 | |
| Length | 7.62mm | |
| Standards/Approvals | RoHS, REACH, UL | |
| Width | 5.08mm | |
| Height | 9.14mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5.08mm | |
| Suppression Class | Class II | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 18nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2kV dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series Goldmax 300 | ||
Length 7.62mm | ||
Standards/Approvals RoHS, REACH, UL | ||
Width 5.08mm | ||
Height 9.14mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5.08mm | ||
Suppression Class Class II | ||
Lead Diameter 0.51mm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 18 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 18 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 2.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 3.6 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
