KEMET 47 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

Bulk discount available

Subtotal (1 bag of 500 units)*

£104.00

(exc. VAT)

£125.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500£0.208£104.00
1000 - 2000£0.194£97.00
2500 +£0.183£91.50

*price indicative

RS Stock No.:
173-1643
Mfr. Part No.:
C322C473K1R5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

Goldmax 300

Standards/Approvals

REACH, RoHS, UL

Width

3.81mm

Length

5.08mm

Height

6.6mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Lead Spacing

5.08mm

Lead Diameter

0.51mm

C315/C317/C320/C322/C330/C331 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric

Conformally coated

Radial

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links