Vishay 470 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Subtotal (1 reel of 1000 units)*

£507.00

(exc. VAT)

£608.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1000 +£0.507£507.00

*price indicative

RS Stock No.:
173-0435
Mfr. Part No.:
VJ1812Y474KXBAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1812

Mount Type

Surface

Packaging

7 in Reel/Paper Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

VJ

Height

2.18mm

Width

3.2mm

Length

4.5mm

Standards/Approvals

RoHS, IEC 61249-2-21, JEDEC JS709A

Maximum Operating Temperature

150°C

Suppression Class

X7R

Vishay 1812 High Voltage Series


Surface Mount Multilayer Ceramic Chip Capacitors,VJ Commercial Series

Available as C0G (NP0) or X7R dielectrics

C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)

C0G (NP0) offers low dissipation

Excellent aging characteristics

For decoupling and filtering X7R dielectric is ideal

Reliable Noble Metal Electrode (NME) system

Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry

Note

Sorted in order of dielectric, voltage then capacitance.

Related links