Vishay 100 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 reel of 1000 units)*

£472.00

(exc. VAT)

£566.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.472£472.00
2000 +£0.425£425.00

*price indicative

RS Stock No.:
173-0418
Mfr. Part No.:
VJ1812Y104KXEAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

500V dc

Package/Case

1812

Packaging

7 in Reel/Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ

Standards/Approvals

RoHS, JEDEC JS709A, IEC 61249-2-21

Height

2.18mm

Length

4.5mm

Width

3.2mm

Maximum Operating Temperature

150°C

Suppression Class

X7R

Vishay 1812 High Voltage Series


Surface Mount Multilayer Ceramic Chip Capacitors,VJ Commercial Series

Available as C0G (NP0) or X7R dielectrics

C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)

C0G (NP0) offers low dissipation

Excellent aging characteristics

For decoupling and filtering X7R dielectric is ideal

Reliable Noble Metal Electrode (NME) system

Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry

Note

Sorted in order of dielectric, voltage then capacitance.

Related links