Vishay 1 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface

Subtotal (1 reel of 3000 units)*

£213.00

(exc. VAT)

£255.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 81,000 unit(s), ready to ship
Units
Per unit
Per Reel*
3000 +£0.071£213.00

*price indicative

RS Stock No.:
173-0324
Mfr. Part No.:
VJ1206Y102KXEAC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

500V dc

Package/Case

1206

Packaging

7 in Reel/Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Width

1.6mm

Height

1.7mm

Length

3.2mm

Suppression Class

X7R

Maximum Operating Temperature

150°C

Vishay VJ Series


High voltage handling capability

Ideal for snubber and surge suppression applications

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links