Vishay 0.7pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.05pF , SMD
- RS Stock No.:
- 172-9054
- Mfr. Part No.:
- VJ0603D0R7VXPAJ
- Brand:
- Vishay
Subtotal (1 reel of 4000 units)*
£792.00
(exc. VAT)
£952.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.198 | £792.00 |
*price indicative
- RS Stock No.:
- 172-9054
- Mfr. Part No.:
- VJ0603D0R7VXPAJ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 0.7pF | |
| Voltage | 250V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.05pF | |
| Dimensions | 1.6 x 0.8 x 0.94mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.94mm | |
| Series | VJ HIFREQ | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 0.7pF | ||
Voltage 250V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.05pF | ||
Dimensions 1.6 x 0.8 x 0.94mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.94mm | ||
Series VJ HIFREQ | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
