KEMET 10 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 172-6826
- Mfr. Part No.:
- C052H100J2G5GA
- Brand:
- KEMET
Subtotal (1 bag of 100 units)*
£476.20
(exc. VAT)
£571.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £4.762 | £476.20 |
*price indicative
- RS Stock No.:
- 172-6826
- Mfr. Part No.:
- C052H100J2G5GA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | C052H | |
| Length | 4.83mm | |
| Height | 4.83mm | |
| Width | 2.29mm | |
| Standards/Approvals | REACH, UL, RoHS | |
| Maximum Operating Temperature | 200°C | |
| Lead Spacing | 5.08mm | |
| Lead Diameter | 0.64mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 200V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series C052H | ||
Length 4.83mm | ||
Height 4.83mm | ||
Width 2.29mm | ||
Standards/Approvals REACH, UL, RoHS | ||
Maximum Operating Temperature 200°C | ||
Lead Spacing 5.08mm | ||
Lead Diameter 0.64mm | ||
KEMET C052 Series Radial through-Hole Multilayer Ceramic Capacitors with COG Dielectric
C052 series radial through-hole multilayer epoxy molded industrial grade ceramic capacitors with a COG dielectric, base metal electrode (BME) dielectric system, 50 V dc to 200 V dc voltage range. The lead wires of these ceramic through hole capacitors are gold plated for temperature resistance. The molded cases of these industrial grade ceramic radial capacitors offer environmental protection, mechanical durability and encapsulation to UL 94V-0 standard.
These C052 series radial through hole ceramic capacitors are suitable for use in any applications that are subject to extreme environments such as high shock and vibration, high temperature, high levels of board flexure and/or temperature cycling.
Typical applications include deep-well and horizontal drilling activities, aerospace engine compartments, geophysical probes, hybrid and electrical automotive motor drives and defence applications.
Features and Benefits:
Operating temperature range of -55 to +200°C enabling performance in high temperature environments.
High shock and vibration capability
Base Metal Electrode (BME) dielectric system
Radial through-hole form factor
Gold plated wire lead finish
Molded case
High breakdown voltage strength
Low ESR & ESL
High thermal stability
High ripple current capability
RoHS and REACH compliant
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Related links
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
