KEMET 10 μF Multilayer Ceramic Capacitor, 4V dc, ±20 %, Surface Mount

Subtotal (1 reel of 10000 units)*

£1,430.00

(exc. VAT)

£1,720.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
10000 +£0.143£1,430.00

*price indicative

RS Stock No.:
172-6570
Mfr. Part No.:
C0402C106M7PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

4V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper Tape

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

0.5mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 481

Length

1mm

Height

0.5mm

Maximum Operating Temperature

85°C

Suppression Class

Class II

Kemet 0402 X5R Dielectric


Kemet 0402 X5R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead (Pb)-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Wide range of DC voltage ratings

Non-polar

100% pure matte tin-plated termination finish

Related links