Murata 100 μF Multilayer Ceramic Capacitor, 4V dc, ±20 %, Surface Mount
- RS Stock No.:
- 172-6510
- Mfr. Part No.:
- GRM32EE70G107ME19L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 1000 units)*
£272.00
(exc. VAT)
£326.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.272 | £272.00 |
| 2000 - 2000 | £0.262 | £262.00 |
| 3000 + | £0.251 | £251.00 |
*price indicative
- RS Stock No.:
- 172-6510
- Mfr. Part No.:
- GRM32EE70G107ME19L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 4V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Suppression Class | X7U | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100μF | ||
Voltage 4V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface Mount | ||
Dielectric X7U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 2.5mm | ||
Suppression Class X7U | ||
Maximum Operating Temperature 125°C | ||
Murata 1210 (3225M) MLCC Capacitor
The Murata 1210 (3225M) surface mount MLCC has a capacitance of 100μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.
Features and Benefits
• Operating temperature ranges between -55°C and 125°C
• Tolerance ±20%
• Voltage rating is 4VDC
Related links
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 220 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
