Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 3000 units)*

£96.00

(exc. VAT)

£114.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000£0.032£96.00
9000 +£0.03£90.00

*price indicative

RS Stock No.:
172-6498
Mfr. Part No.:
GRM21BR61E106MA73L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

25V dc

Package/Case

0805

Construction

Stacked

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Length

2mm

Height

1.25mm

Width

1.25mm

Standards/Approvals

RoHS

Suppression Class

X5R

Maximum Operating Temperature

85°C

Murata 0805 (2012M) MLCC


The Murata 0805 (2012M) surface mount MLCC has a capacitance of 10μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.

Features and Benefits


• Operating temperature ranges between -55°C and 85°C

• Tolerance ±20%

• Voltage rating is 25VDC

Related links