Murata 10 μF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 3000 units)*

£255.00

(exc. VAT)

£306.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.085£255.00
6000 - 6000£0.082£246.00
9000 +£0.079£237.00

*price indicative

RS Stock No.:
172-6495
Mfr. Part No.:
GRM21BC8YA106KE11L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

35V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface Mount

Packaging

180 mm Dia Embossed Tape

Dielectric

X6S

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Height

1.25mm

Maximum Operating Temperature

105°C

Suppression Class

X6S

Murata 0805 (2012M) MLCC Capacitor


The Murata 0805 (2012M) surface mount MLCC has a capacitance of 10μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.

Features and Benefits


• Operating temperature ranges between -55°C and 105°C

• Tolerance ±10%

• Voltage rating is 35VDC

Related links