Murata 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 4000 units)*

£124.00

(exc. VAT)

£148.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 8000£0.031£124.00
12000 +£0.029£116.00

*price indicative

RS Stock No.:
172-6484
Mfr. Part No.:
GRM188C71A475KE11D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0603

Construction

Stacked

Packaging

180 mm Dia Paper Tape

Mount Type

Surface Mount

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Length

1.6mm

Width

0.8mm

Standards/Approvals

RoHS

Height

0.8mm

Suppression Class

X7S

Maximum Operating Temperature

125°C

Murata offers many types of capacitors as Ceramic, Polymer Aluminum Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links