KEMET 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
- RS Stock No.:
- 171-1632
- Mfr. Part No.:
- C1210C106K6PACTU
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£211.00
(exc. VAT)
£253.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.211 | £211.00 |
*price indicative
- RS Stock No.:
- 171-1632
- Mfr. Part No.:
- C1210C106K6PACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10µF | |
Voltage | 35V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 2.5 x 1.9mm | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 1.9mm | |
Series | C | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -55°C | |
Suppression Class | Class II | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 1.9mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.9mm | ||
Series C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- KR
C Series 1210 (3225) size
1210 (3225 metric) size chip capacitor: 3.2 (±0.4) x 2.5 (±0.3) mm
Low stray capicitance ensures high conformity with the nominal values, thereby simplifying the design process
Low residual inductance assures superior high frequency characteristics
Low stray capicitance ensures high conformity with the nominal values, thereby simplifying the design process
Low residual inductance assures superior high frequency characteristics
Related links
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD