Murata 10 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS Stock No.:
- 170-6336
- Mfr. Part No.:
- GRM31A5C2J100JW01D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£308.00
(exc. VAT)
£368.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.077 | £308.00 |
*price indicative
- RS Stock No.:
- 170-6336
- Mfr. Part No.:
- GRM31A5C2J100JW01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 630V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Paper Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 630V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Paper Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 1mm | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 1206 C0G and U2J Series
Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- Murata 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 270 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 82 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
