Murata 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 170-6291
- Mfr. Part No.:
- GRM219R61A226MEA0D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 4000 units)*
£280.00
(exc. VAT)
£320.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.07 | £280.00 |
| 8000 + | £0.059 | £236.00 |
*price indicative
- RS Stock No.:
- 170-6291
- Mfr. Part No.:
- GRM219R61A226MEA0D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
