Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- RS Stock No.:
- 170-6259
- Mfr. Part No.:
- GRM188R61C106MAALD
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 4000 units)*
£176.00
(exc. VAT)
£212.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,000 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.044 | £176.00 |
| 8000 + | £0.038 | £152.00 |
*price indicative
- RS Stock No.:
- 170-6259
- Mfr. Part No.:
- GRM188R61C106MAALD
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Paper Tape | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Paper Tape | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Height 0.8mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Maximum Operating Temperature 85°C | ||
Murata GRM 0603 X5R Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance Value
High reliability and no polarity
Excellent Pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
Related links
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
